Pulse 030-7586-0 technical specifications.
| Package/Case | DIP |
| Depth | 27.5mm |
| Height | 34mm |
| Lead/Base Style | PC Pin |
| Length | 32.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Width | 27.5mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse 030-7586-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.