Pulse 039-5311-0 technical specifications.
| Height | 35mm |
| Length | 68mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 10 |
| Width | 57mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse 039-5311-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
