Pulse 054-5205-0 technical specifications.
| Package/Case | DIP |
| Depth | 48mm |
| Lead/Base Style | PC Pin |
| Length | 57mm |
| Package Quantity | 500 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Pulse 054-5205-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.