Pulse 1000B-5001T technical specifications.
| Depth | 16mm |
| Insertion Loss | -1.2dB |
| Lead/Base Style | Gull Wing |
| Length | 17.53mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Return Loss | -10dB |
| RoHS Compliant | No |
| Turns Ratio | 1:1 |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse 1000B-5001T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
