Surface mountable datacom transformer designed for 10/100/1000 BASE-T applications. Features a 1:1 turns ratio and gull wing lead style for secure SMD/SMT mounting. Operates across a wide temperature range from -55°C to 125°C. This component is RoHS compliant.
Pulse 1000B-5003FXNL technical specifications.
| Package/Case | SMD/SMT |
| Lead/Base Style | Gull Wing |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Pulse 1000B-5003FXNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.