Surface mount datacom transformer for 10/100 BASE-TX applications. Features a 1:1 turns ratio with a maximum operating temperature of 125°C and a minimum of -55°C. Offers -1.1dB insertion loss and -10dB return loss. Contact plating is tin/lead with a gull wing lead style. Dimensions are 14.73mm depth and 14.81mm length.
Pulse 100B-1001X technical specifications.
| Contact Plating | Tin, Lead |
| Depth | 14.73mm |
| Insertion Loss | -1.1dB |
| Lead/Base Style | Gull Wing |
| Length | 14.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| Return Loss | -10dB |
| RoHS Compliant | No |
| Turns Ratio | 1:1 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse 100B-1001X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.