
Surface mount pulse transformer for 10/100 BASE-TX datacom applications. Features a 1:1 turns ratio and gull wing lead style for robust PCB integration. Operates across a wide temperature range from -55°C to 125°C. RoHS compliant for environmental responsibility.
Pulse 100B-1001XNL technical specifications.
| Lead/Base Style | Gull Wing |
| Length | 14.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Pulse 100B-1001XNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
