
General purpose pulse transformer for 10/100 BASE-TX applications. Features a 1:1 turns ratio, -1dB insertion loss, and -20dB return loss. Designed for surface mount with gull wing leads, measuring 12.7mm in length, 6.73mm in width, and 9.4mm in depth, with a seated height of 5.97mm. Operates across a temperature range of -55°C to 125°C.
Pulse 100B-1003X technical specifications.
| Depth | 9.4mm |
| Height - Seated (Max) | 5.97mm |
| Insertion Loss | -1dB |
| Lead/Base Style | Gull Wing |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 80 |
| Packaging | Tray |
| Radiation Hardening | No |
| Return Loss | -20dB |
| RoHS Compliant | No |
| Turns Ratio | 1:1 |
| Width | 6.73mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse 100B-1003X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
