Surface mount pulse transformer for 10/100 BASE-TX applications. Features a 1:1 turns ratio, -1dB insertion loss, and -12dB return loss. Operates across a -55°C to 125°C temperature range. Gull wing leads facilitate surface mounting, and packaging is provided on tape and reel.
Pulse 100B-1003XT technical specifications.
| Depth | 9.4mm |
| Insertion Loss | -1dB |
| Lead/Base Style | Gull Wing |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Return Loss | -12dB |
| RoHS Compliant | No |
| Turns Ratio | 1:1 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse 100B-1003XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.