Pulse 14A-10-10B3 technical specifications.
| Height | 1.375inch |
| Length | 1.875inch |
| Mount | Through Hole |
| Package Quantity | 15 |
| Packaging | Tray |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Width | 1.562inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse 14A-10-10B3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.