Pulse 14A-10-12B9 technical specifications.
| Depth | 39.67mm |
| Height | 1.375inch |
| Height - Seated (Max) | 34.93mm |
| Lead/Base Style | PC Pin |
| Length | 47.63mm |
| Max Output Current | 1.6A |
| Mount | Through Hole |
| Package Quantity | 15 |
| Primary Winding(s) | Dual |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | International PC Plug-In |
| Shielding | Unshielded |
| Termination | PC Pin |
| Weight | 8.480001oz |
| Width | 39.67mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse 14A-10-12B9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.