Pulse 14A-10-24B27 technical specifications.
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse 14A-10-24B27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.