Pulse 14A-2.5-36B37 technical specifications.
| Depth | 33.32mm |
| Height | 1.125inch |
| Height - Seated (Max) | 28.58mm |
| Lead/Base Style | PC Pin |
| Length | 41.28mm |
| Max Output Current | 70mA |
| Mount | Through Hole |
| Package Quantity | 21 |
| Primary Winding(s) | Dual |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | International PC Plug-In |
| Termination | PC Pin |
| Width | 33.32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse 14A-2.5-36B37 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.