Pulse 14A-30-12B11 technical specifications.
| Depth | 55.54mm |
| Height | 1.562inch |
| Height - Seated (Max) | 39.67mm |
| Lead/Base Style | PC Pin |
| Length | 66.68mm |
| Max Output Current | 2.4A |
| Mount | Through Hole |
| Package Quantity | 8 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | International PC Plug-In |
| Termination | PC Pin |
| Weight | 1.15lb |
| Width | 55.55mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse 14A-30-12B11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.