Pulse 14A-56-28B36 technical specifications.
| Height | 1.812inch |
| Length | 3inch |
| Mount | Through Hole |
| Package Quantity | 6 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Weight | 1.7lb |
| Width | 2.5inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse 14A-56-28B36 to view detailed technical specifications.
No datasheet is available for this part.