Pulse 14A-56-36B42 technical specifications.
| Height | 1.812inch |
| Height - Seated (Max) | 46.02mm |
| Lead/Base Style | PC Pin |
| Length | 76.2mm |
| Max Output Current | 1.56A |
| Mount | Through Hole |
| Package Quantity | 6 |
| Primary Winding(s) | Dual |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | International PC Plug-In |
| Termination | PC Pin |
| Width | 63.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse 14A-56-36B42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.