Pulse 23Z109SMNLT technical specifications.
| Type | Data Line |
| Number of Lines | 10 |
| Configuration | Array 10 |
| Inductance | 7.5u(Min)H |
| Attenuation | 24dB@100MHz |
| Max DC Resistance | 0.2Ohm |
| Mounting | Surface Mount |
| Product Length | 15.24mm |
| Product Depth | 10.67mm |
| Height | 5.46mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse 23Z109SMNLT to view detailed technical specifications.
No datasheet is available for this part.