Pulse 23Z435SM technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 6.73 |
| Length | 11.43 |
| Number of Functions | 1 |
| Manufacturer Series | 23Z435SM |
| Height | 5.46 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Pulse 23Z435SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.