Pulse 23Z435SMNLT technical specifications.
| Transformer Type | LAN Isolation Transformer |
| Turns Ratio | 2CT:1CT/1CT:1CT |
| Maximum DCR Primary Side | 0.5Ohm |
| High Potential | 2000Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 16 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse 23Z435SMNLT to view detailed technical specifications.
No datasheet is available for this part.