The Pulse 23Z466SMNL is a media isolation transformer with a turns ratio of 1CT:1CT. It features a maximum DCR of 0.6 ohms on both the primary and secondary sides. The transformer is designed for surface mount applications with gull wing leads and 16 terminals. It operates reliably within a temperature range of -40°C to 85°C.
Pulse 23Z466SMNL technical specifications.
| Transformer Type | Media Isolation Transformer |
| Turns Ratio | 1CT:1CT |
| Maximum DCR Primary Side | 0.6Ohm |
| Maximum DCR Secondary Side | 0.6Ohm |
| High Potential | 2000Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 16 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse 23Z466SMNL to view detailed technical specifications.
No datasheet is available for this part.