General purpose pulse transformer designed for datacom applications. Features a DIP package for easy integration. Operates across a wide temperature range from -40°C to 125°C. Offers two distinct functions within a compact footprint, measuring 11.43mm in length, 6.73mm in width, and 5.46mm in height. RoHS compliant for environmental responsibility.
Pulse 23Z467SMNLT technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Width | 6.73 |
| Length | 11.43 |
| Number of Functions | 2 |
| Height | 5.46 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse 23Z467SMNLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.