Pulse 241-3-36A7 technical specifications.
| Width | 26.92 |
| Length | 52.32 |
| Height | 30.23 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse 241-3-36A7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.