Pulse 241-4-10A11 technical specifications.
| Width | 31.75 |
| Length | 60.45 |
| Height | 35.05 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse 241-4-10A11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.