This laminated transformer features a single primary and single secondary configuration, with a high potential rating of 2500Vrms. It is designed for mounting in a channel frame and has a quick connect/wire lead style. The transformer has 5 terminals and is suitable for applications requiring a 115V to 48V voltage conversion.
Pulse 241-4-48A18 technical specifications.
| Transformer Type | Laminated Transformer |
| Primary Side Voltage | 115V |
| Secondary Side Voltage | 48V |
| Primary Configuration | Single |
| Secondary Configuration | Single |
| High Potential | 2500Vrms |
| Mounting | Channel Frame |
| Lead Style | Quick Connect/Wire Lead |
| Number of Terminals | 5 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse 241-4-48A18 to view detailed technical specifications.
No datasheet is available for this part.