Pulse 241-5-24A25 technical specifications.
| Width | 35.05 |
| Length | 71.37 |
| Height | 41.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse 241-5-24A25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.