Pulse 241-6-10A31 technical specifications.
| Width | 42.93 |
| Length | 82.55 |
| Height | 49.28 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse 241-6-10A31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.