Pulse 241-7-120A50 technical specifications.
| Width | 45.97 |
| Length | 93.73 |
| Height | 57.15 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse 241-7-120A50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.