Pulse 241-8-48A58 technical specifications.
| Width | 57.15 |
| Length | 102.36 |
| Height | 65.02 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse 241-8-48A58 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.