Pulse 78Z034C technical specifications.
| Height | 0.4inch |
| Length | 0.8inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 25 |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | No |
| Weight | 0.088185oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse 78Z034C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.