Pulse A1801 technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.81mm |
| Inductance | 3uH |
| Length | 7.37mm |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Width | 6.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse A1801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.