Pulse A41-130-16A16 technical specifications.
| Height | 85.85mm |
| Height - Seated (Max) | 73.02mm |
| Length | 71.42mm |
| Max Output Current | 8.1A |
| Mount | Chassis Mount, Flanges |
| Package Quantity | 2 |
| Packaging | Tray |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | International High Power |
| Termination | Solder |
| Width | 73.02mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse A41-130-16A16 to view detailed technical specifications.
No datasheet is available for this part.