This dual power transformer features dual primary and secondary windings, with a maximum output current of 4.6A. It is designed for chassis mount applications, with flanges for secure installation. The transformer is constructed with tin and lead contact plating, and is available in a package quantity of 2. The dimensions of the transformer are 71.42mm in length, 73.03mm in width, and 85.85mm in height, with a seated height of 73.02mm. The transformer weighs 4.1lb and is not RoHS compliant.
Pulse A41-130-28A34 technical specifications.
| Contact Plating | Tin, Lead |
| Height | 85.85mm |
| Height - Seated (Max) | 73.02mm |
| Lead/Base Style | Solder |
| Length | 71.42mm |
| Max Output Current | 4.6A |
| Mount | Chassis Mount, Flanges |
| Package Quantity | 2 |
| Primary Winding(s) | Dual |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | International High Power |
| Termination | Solder |
| Weight | 4.1lb |
| Width | 73.03mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse A41-130-28A34 to view detailed technical specifications.
No datasheet is available for this part.