Pulse A41-175-230A46 technical specifications.
| Height | 95.25mm |
| Height - Seated (Max) | 73.02mm |
| Length | 79.38mm |
| Max Output Current | 1.52A |
| Mount | Chassis Mount, Flanges |
| Package Quantity | 2 |
| Packaging | Tray |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | International High Power |
| Termination | Solder |
| Width | 73.03mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse A41-175-230A46 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.