
Pulse A41-25-10A1 technical specifications.
| Depth | 58.7mm |
| Height | 58.72mm |
| Height - Seated (Max) | 47.63mm |
| Length | 71.42mm |
| Max Output Current | 2.5A |
| Mount | Chassis Mount, Flanges |
| Package Quantity | 6 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | International High Power |
| Termination | Solder |
| Width | 47.63mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse A41-25-10A1 to view detailed technical specifications.
No datasheet is available for this part.