This dual-winding power transformer is designed for chassis mount applications with flanges. It has a maximum output current of 8A and is available in a package quantity of 12. The transformer is packaged in a tray and has a height of 77.47mm, length of 63.5mm, and width of 60.33mm. The seated height is 60.32mm. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse A41-80-10A3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 77.47mm |
| Height - Seated (Max) | 60.32mm |
| Length | 63.5mm |
| Max Output Current | 8A |
| Mount | Chassis Mount, Flanges |
| Package Quantity | 12 |
| Packaging | Tray |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | International High Power |
| Termination | Solder |
| Width | 60.33mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse A41-80-10A3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.