Power Transformer 4000Vrms 80VA 8 Terminal Quick Connect/Solder Lug Flange Mount
Checking distributor stock and pricing after the page loads.
| Height | 77.47mm |
| Height - Seated (Max) | 60.32mm |
| Length | 63.5mm |
| Max Output Current | 2.2A |
| Mount | Chassis Mount, Flanges |
| Package Quantity | 12 |
| Packaging | Tray |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | International High Power |
| Termination | Solder |
| Width | 60.33mm |
| RoHS | Not CompliantNo |