Pulse A6802NLT technical specifications.
| Lead/Base Style | Gull Wing |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Pulse A6802NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.