Pulse B1019 technical specifications.
| Length | 26.67mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 45 |
| RoHS Compliant | No |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse B1019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.