Pulse B1040ANL technical specifications.
| Transformer Type | HDSL Line Transformer |
| Turns Ratio | 2CS:1 |
| Maximum DCR Primary Side | 1.6Ohm |
| Maximum DCR Secondary Side | 1.05Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 10 |
| Maximum Insertion Loss | 0.6(Typ)@0.03MHz to 0.58MHzdB |
| Minimum Return Loss | 16(Typ)@0.04MHz to 0.3MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse B1040ANL to view detailed technical specifications.
No datasheet is available for this part.