Pulse B1074B technical specifications.
| Height | 13.46mm |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 17.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:5.4 |
| Width | 13.11mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse B1074B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.