Pulse B2005 technical specifications.
| Height | 12.7mm |
| Inductance | 9mH |
| Length | 12.7mm |
| Max DC Current | 100mA |
| Mount | Through Hole |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 10.16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse B2005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.