Pulse B2013 technical specifications.
| Inductance | 9mH |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse B2013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
