Pulse B2013T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 15.24mm |
| Height | 8.64mm |
| Inductance | 9mH |
| Length | 12.07mm |
| Number of Lines | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse B2013T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
