Pulse B2025 technical specifications.
| Inductance | 3mH |
| Length | 22.1mm |
| Max DC Current | 100mA |
| Package Quantity | 30 |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 14.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse B2025 to view detailed technical specifications.
No datasheet is available for this part.