
The B2031 telecom transformer is a DIP-packaged component with a 1:1 turns ratio, designed for through hole mounting. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The transformer is not radiation hardened and is not RoHS compliant. It has a length of 13.89mm and a width of 13.59mm, with a package quantity of 65 per bulk packaging.
Pulse B2031 technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Lead |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | PC Pin |
| Length | 13.89mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 65 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Through Hole |
| Turns Ratio | 1:1 |
| Width | 13.59mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse B2031 to view detailed technical specifications.
No datasheet is available for this part.
