Pulse B2038 technical specifications.
| Height | 12.7mm |
| Isolation Voltage | 2kV |
| Lead/Base Style | PC Pin |
| Length | 24.13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Tray |
| Primary Impedance | 160mR |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Impedance | 1.2R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Weight | 0.493835oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse B2038 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.