Pulse B2068 technical specifications.
| Isolation Voltage | 1.5kV |
| Length | 13.89mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 65 |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Through Hole |
| Width | 13.97mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse B2068 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.