Pulse B2068NL technical specifications.
| Lead/Base Style | PC Pin |
| Mount | Through Hole |
| Package Quantity | 65 |
| Packaging | Tray |
| Radiation Hardening | No |
| Turns Ratio | 2:1 |
| RoHS | Compliant |
Download the complete datasheet for Pulse B2068NL to view detailed technical specifications.
No datasheet is available for this part.