Pulse B2086NL technical specifications.
| Depth | 13.34mm |
| Height | 12.32mm |
| Inductance | 4mH |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Pulse B2086NL to view detailed technical specifications.
No datasheet is available for this part.