Pulse B2086T technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 100mA |
| DC Resistance (DCR) | 3.6R |
| Depth | 13.34mm |
| Height | 12.32mm |
| Height - Seated (Max) | 0.485inch |
| Inductance | 4mH |
| Length | 0.695inch |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 13.34mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse B2086T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.